Eaton Terminal for use with INX16…W, INX40…W, IZMX16…W, IZMX40…W
- RS Stock No.:
- 246-517
- Mfr. Part No.:
- 184242 IZMX-SEC-TB2-W-1
- Brand:
- Eaton
Subtotal (1 unit)*
£71.00
(exc. VAT)
£85.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £71.00 |
*price indicative
- RS Stock No.:
- 246-517
- Mfr. Part No.:
- 184242 IZMX-SEC-TB2-W-1
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Terminal | |
| For Use With | INX16…W, INX40…W, IZMX16…W, IZMX40…W | |
| Series | Eaton Moeller Series | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Terminal | ||
For Use With INX16…W, INX40…W, IZMX16…W, IZMX40…W | ||
Series Eaton Moeller Series | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton innovative solution from Eaton is designed specifically to enhance control in electrical applications. The Eaton Moeller series IZMX/INX terminal boasts a robust four-pole configuration which ensures seamless functionality for withdrawable switches. With its compact dimensions and lightweight design, this product caters to space-conscious installations while offering high efficiency. Engineered with precision, it operates effectively across a wide range of ambient temperatures, making it exceptionally versatile for various operational environments. The 4-point terminal block setup allows for simplified connections, ensuring a reliable and secure assembly. Additionally, the terminal complies with stringent RoHS standards, affirming its commitment to environmental responsibility and safety.
Designed for ease of installation with a streamlined access point
Offers compatibility with various eCAD models for enhanced versatility
Lightweight construction simplifies handling without compromising quality
Meets international IEC/EN standards for robust design verification
Special features enhance circuit control capabilities
Supports a broad application in mechanical installations with its technical specifications
Offers compatibility with various eCAD models for enhanced versatility
Lightweight construction simplifies handling without compromising quality
Meets international IEC/EN standards for robust design verification
Special features enhance circuit control capabilities
Supports a broad application in mechanical installations with its technical specifications
Related links
- Eaton IZMX/INX Withdrawable Unit for use with INX16…W IZMX16…W, IZMX40…W
- Eaton Terminal for use with INX16 IZMX16, IZMX40
- Eaton Safety Interlock Mount for use with IZMX40…W INX40…W
- Eaton Safety Interlock Mount for use with INX40…W IZMX40…W
- Eaton IZMX/INX Mechanical Interlock for use with INX40…W, IZMX40…W
- Eaton IZMX/INX Door Sealing Frame for use with INX16…W, IZMX16…W
- Eaton IZMX/INX Cassette for use with INX16…4-…W, IZMX16…4-…W
- Eaton IZMX/INX Mechanical Interlock for use with INX16…W, IZMX16…W


