QSA Rear Cover 1P, rear side
- RS Stock No.:
- 245-820
- Mfr. Part No.:
- 1319439 QSARCOVER1P63-160
- Brand:
- Eaton
Subtotal (1 unit)*
£26.62
(exc. VAT)
£31.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.62 |
*price indicative
- RS Stock No.:
- 245-820
- Mfr. Part No.:
- 1319439 QSARCOVER1P63-160
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Cover | |
| Series | Eaton Moeller Series | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Cover | ||
Series Eaton Moeller Series | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton QSA Accessory Cover is designed specifically for use with the QSA63-160N1, providing essential protection for the rear side of your switch-disconnector-fuse. Constructed with robustness in mind, it ensures that live parts are securely covered, minimising the risk of accidental contact and enhancing overall safety in industrial environments. Featuring a sleek design, this accessory cover maintains the aesthetic integrity of your equipment while offering compliance with stringent product standards. Its temperature resilience ranges from -25 °C to 50 °C, making it suitable for diverse operating conditions, and with a lightweight construction, it ensures both ease of installation and dependable performance. Ideal for those looking to ensure operational resilience and safety compliance in their electrical setups, the QSA Accessory Cover represents a reliable choice for professionals.
Offers superior protection for live parts on the rear side of the switch-disconnector-fuse
Meets comprehensive product standard requirements for mechanical function and corrosion resistance
Lightweight design ensures effortless installation without compromising structural integrity
Compatible with Eaton's QSA63-160N1 series, ensuring a perfect fit for enhanced functionality
Suits a broad range of temperatures, making it adaptable to various working environments
Meets comprehensive product standard requirements for mechanical function and corrosion resistance
Lightweight design ensures effortless installation without compromising structural integrity
Compatible with Eaton's QSA63-160N1 series, ensuring a perfect fit for enhanced functionality
Suits a broad range of temperatures, making it adaptable to various working environments
Related links
- QSA Rear Cover 1P, rear side
- Makita Rear Cover
- Schurter Rear Cover for use with Rear Cover
- Spelsberg Stainless Steel Mounting Plate 293mm W, 293mm L for Use with GEOS 3030 Housing Rear Cover
- Spelsberg Stainless Steel Mounting Plate 293mm W, 393mm L for Use with GEOS 3040 Housing Rear Cover
- Spelsberg Stainless Steel Mounting Plate 393mm W, 493mm L for Use with GEOS 4050 Housing Rear Cover
- REAR COVER FOR DD11 KM, KMF
- Phoenix Contact D-PTME 6/1P Series End Cover


