Eaton NZM Circuit Breaker for use with Circuit Breaker
- RS Stock No.:
- 240-917
- Mfr. Part No.:
- 191481 NZMN3-4-VX630-T
- Brand:
- Eaton
Subtotal (1 unit)*
£4,414.97
(exc. VAT)
£5,297.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4,414.97 |
*price indicative
- RS Stock No.:
- 240-917
- Mfr. Part No.:
- 191481 NZMN3-4-VX630-T
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Circuit Breaker | |
| Range | NZM | |
| For Use With | Circuit Breaker | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Circuit Breaker | ||
Range NZM | ||
For Use With Circuit Breaker | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller NZM3 PXR20 is a robust molded case circuit breaker designed to safeguard electrical systems while ensuring optimal performance. This advanced circuit breaker boasts a current rating of 630A and provides four-pole connections, accommodating diverse applications with ease. Built with electronic release technology, it delivers reliable protection against overloads and short circuits while featuring earth-fault protection to enhance safety. The device is meticulously engineered to meet stringent compliance standards, providing peace of mind for panel builders and system designers alike.
Integrated earth fault protection enhances operational safety
Suitable for installation in unearthed supply systems at 690 V
Offers a degree of protection IP40 when equipped with an insulating surround
Features a compact design, facilitating easy integration into existing units
Mechanical lifespan of 15,000 operations ensures long-term reliability
Equipped with LSI overload protection for tailored operation
Delivers superior performance with a short-circuit breaking capacity of up to 85 kA at 230 V
Comprehensive compatibility with various terminal types for versatile connections
Suitable for installation in unearthed supply systems at 690 V
Offers a degree of protection IP40 when equipped with an insulating surround
Features a compact design, facilitating easy integration into existing units
Mechanical lifespan of 15,000 operations ensures long-term reliability
Equipped with LSI overload protection for tailored operation
Delivers superior performance with a short-circuit breaking capacity of up to 85 kA at 230 V
Comprehensive compatibility with various terminal types for versatile connections
Related links
- Eaton NZM Circuit Breaker for use with Circuit Breaker
- Eaton Breaking Capacity 6 kA, Fixed Mount
- Eaton Breaking Capacity 6 kA, Withdrawable
- Eaton Breaking Capacity 5 kA, Fixed Mount
- Eaton Breaking Capacity 5 kA, Withdrawable
- Eaton Breaking Capacity 9 kA, Withdrawable
- Eaton Breaking Capacity 5 kA, Plug In
- Eaton Breaking Capacity 5 kA, Withdrawable


