Eaton Eaton Moeller NZM Door Coupling Handle for use with N(S)1, NZM1
- RS Stock No.:
- 240-430
- Mfr. Part No.:
- 100683 NZM1-XTVDV-NA
- Brand:
- Eaton
Subtotal (1 unit)*
£90.99
(exc. VAT)
£109.19
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £90.99 |
*price indicative
- RS Stock No.:
- 240-430
- Mfr. Part No.:
- 100683 NZM1-XTVDV-NA
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Door Coupling Handle | |
| Range | Eaton Moeller NZM | |
| For Use With | N(S)1, NZM1 | |
| Series | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Door Coupling Handle | ||
Range Eaton Moeller NZM | ||
For Use With N(S)1, NZM1 | ||
Series NZM | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series NZM is an advanced moulded case circuit breaker designed for enhanced operational control and safety. This model incorporates a door coupling rotary handle that not only offers lockable functionality but also facilitates seamless integration with switchgear setups. Tailored for size 1 applications, it provides robust performance, ensuring reliability within electrical systems. The NZM series is engineered with the panel builder in mind, allowing for meticulous heat dissipation calculations and accommodating various installation requirements. Its certifications highlight a commitment to quality, making it a trusted choice in demanding environments.
Lockable handle enhances security during operation
Designed specifically for ease of use through a closed control panel door
Black and grey standard colours blend with various installation aesthetics
Accommodates up to three padlocks for added safety
Door interlock can be modified for flexible access control
Built to meet rigorous product standard requirements across multiple criteria
IP66-rated for excellent protection against dust and water ingress
Offers compatibility with a broad spectrum of switch disconnectors
Designed specifically for ease of use through a closed control panel door
Black and grey standard colours blend with various installation aesthetics
Accommodates up to three padlocks for added safety
Door interlock can be modified for flexible access control
Built to meet rigorous product standard requirements across multiple criteria
IP66-rated for excellent protection against dust and water ingress
Offers compatibility with a broad spectrum of switch disconnectors
Related links
- Eaton Eaton Moeller NZM Door Coupling Handle for use with N(S)1, NZM1
- Eaton Eaton Moeller NZM Door Coupling Handle for use with N(S)4, NZM4
- Eaton Eaton Moeller NZM Door Coupling Handle for use with N(S)2, NZM2
- Eaton Eaton Moeller NZM Door Coupling Handle for use with N(S)3, NZM3
- Eaton Eaton Moeller NZM Door Coupling Handle for use with N(S)1(-4) PN1(-4)
- Eaton Eaton Moeller NZM Door Coupling Handle for use with N1, NZM1
- Eaton Eaton Moeller NZM Door Coupling Handle for use with N3, NZM3
- Eaton Eaton Moeller NZM Door Coupling Handle for use with N2, NZM2


