Eaton Eaton xEffect Interlock for use with NH Fuse Switch NH00 To NH03
- RS Stock No.:
- 239-917
- Mfr. Part No.:
- 184805 XNH-XLD-G
- Brand:
- Eaton
Subtotal (1 pack of 5 units)*
£19.80
(exc. VAT)
£23.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £19.80 | £3.96 |
*price indicative
- RS Stock No.:
- 239-917
- Mfr. Part No.:
- 184805 XNH-XLD-G
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Interlock | |
| Range | Eaton xEffect | |
| For Use With | NH Fuse Switch NH00 To NH03 | |
| Series | XNH | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Interlock | ||
Range Eaton xEffect | ||
For Use With NH Fuse Switch NH00 To NH03 | ||
Series XNH | ||
- COO (Country of Origin):
- CZ
The Eaton interlock with signing plate is designed specifically for NH fuse switches, enhancing safety across a range of applications. Featuring a robust structure, this accessory is intended for use with the Eaton NH series, providing reliable device locking without the need for a padlock. Its compatibility with both NH00 and NH03 models ensures versatility and ease of integration into existing systems. The product is equipped with an indicator label in German, helping to clarify operation for users in relevant regions. With an emphasis on secure, keyless locking mechanisms, this solution promises to improve operational safety and efficiency in industrial environments.
Designed for use with Eaton NH fuse switches, improving compatibility
Offers keyless locking, eliminating the need for physical keys
Features an indicator label in German for clear user guidance
Constructed from durable materials, ensuring longevity in demanding environments
Lightweight design assists in easy handling and installation
Part of the xEffect product line, embodying Eaton's commitment to innovation
RoHS conform, highlighting compliance with modern environmental standards
Simple installation process facilitates quick maintenance and upgrades
Offers keyless locking, eliminating the need for physical keys
Features an indicator label in German for clear user guidance
Constructed from durable materials, ensuring longevity in demanding environments
Lightweight design assists in easy handling and installation
Part of the xEffect product line, embodying Eaton's commitment to innovation
RoHS conform, highlighting compliance with modern environmental standards
Simple installation process facilitates quick maintenance and upgrades
Related links
- Eaton Eaton xEffect XNH Connection Kit for use with 2/4 Pole NH Fuse Switch, NH00 → 3
- Eaton Eaton xEffect XNH Mechanical Interlock for use with NH00 to NH3
- Eaton Eaton xEffect XNH Mechanical Interlock for use with XNH00 to XNH3
- Eaton xEffect XNH Series Cover for Use with NH00 XNH, 98 x 105 x 8mm
- Eaton xEffect XNH Series Cover for Use with NH00 XNH, 91 x 105 x 8mm
- Eaton xEffect - FBSmV RCCB 3 Pole Type G, 240/415V ac
- Eaton Eaton Moeller Enclosure for use with PKZM4
- Eaton Eaton Moeller Enclosure for use with PKZM0


