Eaton Motor Operator for use with INX16…, IZMX16…
- RS Stock No.:
- 239-883
- Mfr. Part No.:
- 184251 +IZMX-M16-110AD-1
- Brand:
- Eaton
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£1,050.17
(exc. VAT)
£1,260.20
(inc. VAT)
- RS Stock No.:
- 239-883
- Mfr. Part No.:
- 184251 +IZMX-M16-110AD-1
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Motor Operator | |
| For Use With | INX16…, IZMX16… | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Motor Operator | ||
For Use With INX16…, IZMX16… | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton Moeller series IZMX/INX motor operator is engineered for superior performance in controlling air circuit breakers. With flexibility across a voltage range from 110 to 125 V in both AC and DC, this innovative device allows for reliable operation in diverse environments. Its robust design caters to ambient temperatures from -25 °C to 70 °C, making it ideal for various industrial settings. Designed with energy efficiency in mind, this motor operator requires only 150 W for DC operations and 280 VA for AC, ensuring low power consumption while maintaining high operational standards. Equipped with a remote switching feature, it simplifies control, whether initiated locally or through distance operation. The installation process is supported by comprehensive resources, ensuring a smooth setup for users. With its advanced signalling capabilities and reliable actuation, this motor operator exemplifies Eaton's commitment to quality and innovation in electrical control solutions.
Robust construction, suitable for extreme temperatures
Flexible voltage range supports multiple applications
Remote switching capability enhances operational convenience
Efficient power consumption reduces operational costs
Installed quickly with available comprehensive resources
Motor drive mechanism ensures reliable tensioning of the spring
Designed to meet compliance standards, ensuring safety and reliability
Lightweight design simplifies task handling and installation
Flexible voltage range supports multiple applications
Remote switching capability enhances operational convenience
Efficient power consumption reduces operational costs
Installed quickly with available comprehensive resources
Motor drive mechanism ensures reliable tensioning of the spring
Designed to meet compliance standards, ensuring safety and reliability
Lightweight design simplifies task handling and installation
Related links
- Eaton Motor Operator for use with INX16…, IZMX16…
- Eaton IZMX/INX Trip Indicator for use with INX16...IZMX16...
- Eaton IZMX/INX Phase Barrier for use with INX16…, IZMX16…
- Eaton IZMX/INX Mechanical Interlock for use with INX16…, IZMX16…
- Eaton Eaton Moeller Series IZMX/INX Locking Device for use with INX16…, IZMX16…
- Eaton Motor Operator for use with INX40…, IZMX40…
- Eaton Safety Interlock Mount for use with INX16… IZMX16…
- Eaton IZMX/INX Undervoltage Release for use with INX16... IZMX16..., IZMX40...



