Eaton Eaton xEnergy Main Busbar Support for use with Busbar
- RS Stock No.:
- 231-499
- Mfr. Part No.:
- 110268 XBSB163-STS
- Brand:
- Eaton
Subtotal (1 unit)*
£151.36
(exc. VAT)
£181.63
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £151.36 |
*price indicative
- RS Stock No.:
- 231-499
- Mfr. Part No.:
- 110268 XBSB163-STS
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Busbar Support | |
| For Use With | Busbar | |
| Range | Eaton xEnergy Main | |
| Series | xEnergy Main | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Busbar Support | ||
For Use With Busbar | ||
Range Eaton xEnergy Main | ||
Series xEnergy Main | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton busbar support is specifically designed to ensure reliable performance in medium voltage applications. This unit is engineered to facilitate seamless integration within LV switchgear systems, delivering robust support while accommodating high current capacities of up to 1600A. Crafted with precision, it features a compact design that allows for effective space management without compromising on strength or stability. Ideal for applications requiring dependable electrical connections, this busbar support promises remarkable durability and compliance with RoHS standards, making it a preferred choice for professionals in energy distribution. Its versatile configuration supports a three-pole system and ensures safe and efficient operation, embodying the quality and innovation synonymous with its series.
Designed for high current capacities to enhance operational efficiency
Compact and lightweight, ensuring easy installation and reduced space requirements
Three-pole configuration for versatile application across different systems
Manufactured in compliance with RoHS standards for environmentally responsible use
Optimally supports busbar distances for improved connectivity
Incorporates advanced materials to provide longevity and resist wear
Enhanced thermal management capabilities for stable performance under load
Compact and lightweight, ensuring easy installation and reduced space requirements
Three-pole configuration for versatile application across different systems
Manufactured in compliance with RoHS standards for environmentally responsible use
Optimally supports busbar distances for improved connectivity
Incorporates advanced materials to provide longevity and resist wear
Enhanced thermal management capabilities for stable performance under load
Related links
- Eaton Eaton xEnergy Main Busbar Support for use with Busbar
- Eaton Eaton xEnergy Main Base for use with Busbar
- Eaton Eaton xEnergy Main Spacer for use with Busbar Support
- Eaton xEnergy Main Busbar Support for use with Busbar
- Eaton Eaton xEnergy Main End cap for Busbar for use with Busbar
- Eaton Eaton xEnergy Main Fixing Bracket for use with Busbar
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge


