Siemens SENTRON Cover Frame for use with RCD520, RCD820

Subtotal (1 unit)*

£35.41

(exc. VAT)

£42.49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£35.41

*price indicative

RS Stock No.:
161-964
Mfr. Part No.:
3VA9304-0SB40
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Cover Frame

For Use With

RCD520, RCD820

Range

SENTRON

COO (Country of Origin):
CN
The Siemens cover frame is expertly designed to accommodate door cutouts of 183.6 x 45.65 mm, optimally suited for loadside mounted residual current modules. With a focus on functionality and convenience, this accessory not only enhances aesthetic appeal but also ensures superior performance and safety across various electrical applications.

Designed to meet rigorous industry standards and approvals
Ideal for both commercial and residential applications
Provides an aesthetically pleasing finish for a professional look

Related links