Siemens SIRIUS Undervoltage Release for use with Motor Circuit Breaker
- RS Stock No.:
- 157-854
- Mfr. Part No.:
- 3RV2922-2CV1
- Brand:
- Siemens
Subtotal (1 unit)*
£41.30
(exc. VAT)
£49.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £41.30 |
*price indicative
- RS Stock No.:
- 157-854
- Mfr. Part No.:
- 3RV2922-2CV1
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Undervoltage Release | |
| For Use With | Motor Circuit Breaker | |
| Range | SIRIUS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Undervoltage Release | ||
For Use With Motor Circuit Breaker | ||
Range SIRIUS | ||
- COO (Country of Origin):
- CZ
The Siemens Undervoltage Release is engineered for dependable performance in motor circuit breakers, making it an ideal choice for modern electrical systems. Designed with dual auxiliary contacts, this innovative release ensures enhanced functionality, providing users with a robust solution for circuit protection. Tailored for variable operational conditions, our product accommodates both 415 V AC and 480 V AC, making it versatile across various environments.
Engineered for reliability
Supports AC voltage options
Advanced safety features
Quick snap on installation
Resists temperature fluctuations
Compact for space efficiency
Seamless with various circuit breakers
Supports AC voltage options
Advanced safety features
Quick snap on installation
Resists temperature fluctuations
Compact for space efficiency
Seamless with various circuit breakers
Related links
- Siemens SIRIUS Undervoltage Release for use with Motor Circuit Breaker
- Siemens 230V (Volts) Undervoltage Release Circuit Trip for use with Motor Circuit Breaker
- Siemens SENTRON Undervoltage Release
- Siemens Sentron Undervoltage Release for use with 3VA1 Series Circuit Breaker
- Siemens SENTRON Undervoltage Release for use with 3VA1 and 3VA20 up to 3VA25
- Siemens SENTRON Undervoltage Release for use with 3VA1 and 3VA20-26
- Siemens SENTRON Undervoltage Release for use with 3VA4/5/6
- Siemens SENTRON Undervoltage Release for use with 3VA1, 3VA20 → 3VA25
