Siemens SIRIUS Undervoltage Release for use with Motor Circuit Breaker
- RS Stock No.:
- 157-845
- Mfr. Part No.:
- 3RV1912-1CP0
- Brand:
- Siemens
Subtotal (1 unit)*
£43.05
(exc. VAT)
£51.66
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £43.05 |
*price indicative
- RS Stock No.:
- 157-845
- Mfr. Part No.:
- 3RV1912-1CP0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Undervoltage Release | |
| For Use With | Motor Circuit Breaker | |
| Range | SIRIUS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Undervoltage Release | ||
For Use With Motor Circuit Breaker | ||
Range SIRIUS | ||
- COO (Country of Origin):
- CZ
The Siemens Undervoltage Release is designed to ensure optimal performance for motor circuit breakers, featuring advanced control supply options that accommodate varying AC frequencies. Ideal for professional applications, this device combines innovative technology with practical features, making it a smart choice for efficient and reliable operation.
Compatible with multiple circuit breaker sizes
Supports diverse voltage supply
Endures extreme temperatures
Finger safe technology for user protection
Snap on mounting for easy installation
Rapid break time for safety
Multiple relay contact configurations
Supports diverse voltage supply
Endures extreme temperatures
Finger safe technology for user protection
Snap on mounting for easy installation
Rapid break time for safety
Multiple relay contact configurations
Related links
- Siemens SIRIUS Undervoltage Release for use with Motor Circuit Breaker
- Siemens 230V (Volts) Undervoltage Release Circuit Trip for use with Motor Circuit Breaker
- Allen Bradley 140MT Undervoltage Release for use with Motor Protection Circuit Breakers
- Siemens 400V (Volts) Undervoltage Release Circuit Trip for use with Circuit Breaker 3RV1011
- Siemens 400V ac Undervoltage Release Circuit Trip for use with Motor Circuit Breaker
- Siemens SIRIUS Cable Connector for use with Motor Circuit Breaker
- Siemens SENTRON Undervoltage Release
- Eaton Eaton Moeller Undervoltage Release for use with Motor Protective Circuit Breaker
