Siemens SENTRON Undervoltage Release for use with 3VA1 and 3VA20-26

Subtotal (1 unit)*

£77.75

(exc. VAT)

£93.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£77.75

*price indicative

RS Stock No.:
157-824
Mfr. Part No.:
3VA9908-0BB10
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Undervoltage Release

Range

SENTRON

For Use With

3VA1 and 3VA20-26

COO (Country of Origin):
CZ
The Siemens under voltage release is designed for diverse applications within the 3VA series, featuring a maximum consumed active power of 2.5 W and a surge voltage resistance of 4 kV.

Includes a mechanical design with a lightweight structure at 91 g for ease of handling
Built to withstand a high degree of pollution with a classification of 3
Features overvoltage category III

Related links