ABB HK400, SK400 Signal Contact
- RS Stock No.:
- 140-581
- Mfr. Part No.:
- 2CCS500900R0101
- Brand:
- ABB
Bulk discount available
Subtotal (1 unit)*
£58.43
(exc. VAT)
£70.12
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 6 unit(s) shipping from 06 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £58.43 |
10 + | £52.59 |
*price indicative
- RS Stock No.:
- 140-581
- Mfr. Part No.:
- 2CCS500900R0101
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ABB | |
Accessory Type | Signal Contact | |
Range | HK400, SK400 | |
Select all | ||
---|---|---|
Brand ABB | ||
Accessory Type Signal Contact | ||
Range HK400, SK400 | ||
- COO (Country of Origin):
- CH
The ABB Signal contact is designed for left side mounting with connection pin for LA/LB on the SMISSLINE TP busbar system. It features one normally open and normally closed contact, rated operational voltage of 230 to 400V AC, and a power loss of 0.24W.
RoHS compliant and REACH information available
Plug-in mounting type for easy installation
IEC/EN EN60947-5-1 standard
Plug-in mounting type for easy installation
IEC/EN EN60947-5-1 standard
Related links
- ABB SMISSLINE Series Signal Contact for Use with Smissline TP, 6A
- ABB Tmax XT Auxiliary Contact for use with Circuit Breaker
- ABB Tmax XT Changeover Contact for use with Circuit Breaker
- ABB Tmax T Auxiliary Contact for use with Circuit Breaker
- ABB Auxiliary Contact for use with Tmax XT
- ABB Emax 2, Tmax XT Changeover Contact for use with Circuit Breaker
- ABB Tmax XT Auxiliary Contact for use with Tmax XT
- ABB Interface Module With Auxiliary Contact for use with SN201