Phoenix Contact CB RC BRIDGE Plug In Bridge for use with CB Base Element

Subtotal (1 unit)*

£12.22

(exc. VAT)

£14.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£12.22

*price indicative

RS Stock No.:
129-884
Mfr. Part No.:
2801616
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Plug In Bridge

For Use With

CB Base Element

Range

CB RC BRIDGE

COO (Country of Origin):
DE
The Phoenix Contact Bridge plug is a crucial accessory for bridging contacts 11 to 14 for CB base elements. With maximum operating voltage of 80V DC and 277V AC, it ensures efficient electrical connections. The spade connection method, compact dimensions, and robust plastic housing make it a reliable and convenient choice for various applications.

Durable plastic housing
Grey color and high flammability rating for safety
IP30 rated for the actuation area and IP00 for the connection area

Related links