STMicroelectronics STLINK-V3MINIE, Chip Programming Adapter Debugger, Programmer for STM32 Microcontrollers
- RS Stock No.:
- 249-0868
- Mfr. Part No.:
- STLINK-V3MINIE
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 249-0868
- Mfr. Part No.:
- STLINK-V3MINIE
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Accessory Type | Debugger, Programmer | |
| For Use With | STM32 Microcontrollers | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Accessory Type Debugger, Programmer | ||
For Use With STM32 Microcontrollers | ||
The STMicroelectronics compact in-circuit debugger and programmer for STM32 is a stand-alone debugging and programming tiny probe for STM32 microcontrollers. The JTAG/SWD interfaces are used to communicate with any STM32 microcontroller located on an application board. It also provides a virtual COM port interface for the host PC to communicate with the target microcontroller through one UART. It is a portable version easy‑to‑use debugger and programmer including STDC14 interface with its flat cable and on‑board pads for board‑to‑board (BTB) card edge connector.
15 mm x 42 mm standalone debugging and programming probe
Self‑powered through a USB type-C connector
USB 2.0 high-speed interface
Probe firmware update through USB
JTAG communication support up to 21 MHz
1.65 to 3.60 V application voltage support
Self‑powered through a USB type-C connector
USB 2.0 high-speed interface
Probe firmware update through USB
JTAG communication support up to 21 MHz
1.65 to 3.60 V application voltage support
