100Ω RS PRO Surface Mount Chip Balun

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
884-2247
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Unbalance Impedance

50Ω

Balance Impedance

100Ω

Maximum Insertion Loss

1dB

Mounting Type

Surface Mount

Pin Count

6

Dimensions

2 x 1.25 x 0.95mm

Height

0.95mm

Length

2mm

Width

1.25mm

Maximum Frequency

2.45GHz

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW