100Ω Murata Surface Mount Chip Balun
- RS Stock No.:
- 626-5966
- Mfr. Part No.:
- LDB211G9010C-001
- Brand:
- Murata
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£0.12
(exc. VAT)
£0.14
(inc. VAT)
- RS Stock No.:
- 626-5966
- Mfr. Part No.:
- LDB211G9010C-001
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Unbalance Impedance | 50Ω | |
| Balance Impedance | 100Ω | |
| Maximum Insertion Loss | 0.9dB | |
| Mounting Type | Surface Mount | |
| Pin Count | 6 | |
| Dimensions | 2 x 1.25 x 0.95mm | |
| Height | 0.95mm | |
| Length | 2mm | |
| Width | 1.25mm | |
| Maximum Frequency | 2GHz | |
| Minimum Frequency | 1800MHz | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Unbalance Impedance 50Ω | ||
Balance Impedance 100Ω | ||
Maximum Insertion Loss 0.9dB | ||
Mounting Type Surface Mount | ||
Pin Count 6 | ||
Dimensions 2 x 1.25 x 0.95mm | ||
Height 0.95mm | ||
Length 2mm | ||
Width 1.25mm | ||
Maximum Frequency 2GHz | ||
Minimum Frequency 1800MHz | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
