50Ω STMicroelectronics Surface Mount Chip Balun

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
163-7312
Mfr. Part No.:
BALF-CC26-05D3
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Unbalance Impedance

50Ω

Balance Impedance

50Ω

Maximum Insertion Loss

1.5dB

Mounting Type

Surface Mount

Pin Count

5

Length

1.485mm

Maximum Frequency

2.5GHz

Minimum Frequency

2400MHz

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Baluns use ST’s process integrating high-quality RF passive components on a single glass substrate. As well as balanced/unbalanced conversion, they can also integrate a matching network in a footprint smaller than 1 mm² for the complete function. ST's latest balun-the 1.2 mm² footprint BALF-NRG-02D3-is customized for our BlueNRG-1 and new BlueNRG-2 transceivers, reducing RF complexity and providing optimized link budget

STMicroelectronics' BALF-CC26-05D3 is an ultra-miniature balun, integrating both matching network and harmonics filter. Matching impedance has been customized for the TI CC26xx series 5x5 SimpleLink™ multistandard wireless MCU. The device uses STMicroelectronics' IPD technology on a non-conductive glass substrate, which optimizes RF performance

2.45 GHz balun with integrated matching network
Matching optimized for CC26 series 5x5 external differential
Low insertion loss
Low amplitude imbalance
Low phase imbalance
Coated Flip-Chip on glass
Small footprint < 1.5 mm²