RS PRO M12 Capsule Anchor Resin Anchor, 160mm Stud Length
- RS Stock No.:
- 622-1821
- Brand:
- RS PRO
Subtotal (1 box of 10 units)*
£26.72
(exc. VAT)
£32.06
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 155 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £26.72 | £2.672 |
*price indicative
- RS Stock No.:
- 622-1821
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Capsule Anchor | |
| Thread Size | M12 | |
| Stud Length | 160mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Capsule Anchor | ||
Thread Size M12 | ||
Stud Length 160mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL

RS PRO M12 Capsule Anchor Resin Anchor, 160 mm Stud Length
Part of our tried-and-tested RS PRO range, this M12 capsule anchor stud resin anchor is a chemical fixing used in a wide range of construction settings. Commonly found in higher-load applications, it's attached to masonry and concrete using a resin-based adhesive.
With a thread size of M12 and stud length of 160 mm, it can be used alongside other spin-in studs to provide expansion-free anchorage in concrete. The studs provide a sturdier anchor when bonding materials together and perform best when closely spaced.
The hole diameter of this capsule is 14 mm, with a maximum fixture thickness of 34 mm and a minimum hole depth of 110 mm. The steel recess hex head studs and stainless steel studs both come with washer, nut and hexagonal setting tools. This type of anchor can be used to fix pipework brackets, machinery and lighting columns safely and securely.
With a thread size of M12 and stud length of 160 mm, it can be used alongside other spin-in studs to provide expansion-free anchorage in concrete. The studs provide a sturdier anchor when bonding materials together and perform best when closely spaced.
The hole diameter of this capsule is 14 mm, with a maximum fixture thickness of 34 mm and a minimum hole depth of 110 mm. The steel recess hex head studs and stainless steel studs both come with washer, nut and hexagonal setting tools. This type of anchor can be used to fix pipework brackets, machinery and lighting columns safely and securely.
Features and Benefits
• Capsule anchor stud type
• M12 thread size
• 160 mm stud length
• Hole diameter of 14 mm
• Maximum fixture thickness of 34 mm
• Minimum hole depth of 110 mm
• M12 thread size
• 160 mm stud length
• Hole diameter of 14 mm
• Maximum fixture thickness of 34 mm
• Minimum hole depth of 110 mm
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO M12 Capsule Anchor Stud Resin Anchor, 160mm Stud Length
- RS PRO M16 Capsule Anchor Resin Anchor, 190mm Stud Length
- RS PRO M10 Capsule Anchor Resin Anchor, 130mm Stud Length
- RS PRO M8 Capsule Anchor Resin Anchor, 110mm Stud Length
- RS PRO M16 Capsule Anchor Stud Resin Anchor, 190mm Stud Length
- RS PRO M10 Capsule Anchor Stud Resin Anchor, 130mm Stud Length
- RS PRO M8 Capsule Anchor Stud Resin Anchor, 110mm Stud Length
- Chemical Fixings
