SMC Check Valve Check Valve
- RS Stock No.:
- 623-373
- Mfr. Part No.:
- XT14-145-W
- Brand:
- SMC
Subtotal (1 unit)*
£24.32
(exc. VAT)
£29.18
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.32 |
*price indicative
- RS Stock No.:
- 623-373
- Mfr. Part No.:
- XT14-145-W
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Check Valve | |
| Sub Type | Check Valve | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Check Valve | ||
Sub Type Check Valve | ||
- COO (Country of Origin):
- JP
The SMC Water Check Valve is a one-way valve designed to allow water flow in a single direction while preventing backflow. It protects systems from reverse flow, ensuring reliable and safe operation in water and fluid applications.
Allows unidirectional water flow
Prevents backflow and contamination
Durable construction for long service life
Related links
- Hydraulic Check Valves
- RS PRO Steel In Line Mount Mounting G 0.35 bar Cracking Pressure
- RS PRO Steel NPT
- Bosch Rexroth Double Plate Mounting R900481624, 80 L/min
- RS PRO Steel In Line Mount Mounting G 0.35 bar Cracking Pressure
- Hydraulic Valves & Manifolds
- Parker Steel In Line Mount Mounting EW06LCF, G
- Bosch Rexroth Double Plate Mounting R900347495, 60 L/min
