Sola 300VA Chassis Mounting Transformer, 24V
- RS Stock No.:
- 890-8842
- Mfr. Part No.:
- E300E
- Brand:
- Sola
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 890-8842
- Mfr. Part No.:
- E300E
- Brand:
- Sola
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sola | |
| Primary Voltage Rating | 120 V, 240V | |
| Secondary Voltage Rating | 24V | |
| Power Rating | 300VA | |
| Mounting Type | Panel | |
| Width | 5.25in | |
| Depth | 4.66in | |
| Dimensions | 4.53 x 5.25 x 4.66in | |
| Weight | 12lb | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Sola | ||
Primary Voltage Rating 120 V, 240V | ||
Secondary Voltage Rating 24V | ||
Power Rating 300VA | ||
Mounting Type Panel | ||
Width 5.25in | ||
Depth 4.66in | ||
Dimensions 4.53 x 5.25 x 4.66in | ||
Weight 12lb | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- CN
