16kVA 3 Output Chassis Mounting Transformer, 380V ac, 400V ac, 420V ac
- RS Stock No.:
- 738-7941
- Mfr. Part No.:
- TT3 16-4-4
- Brand:
- Block
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£4,843.71
(exc. VAT)
£5,812.45
(inc. VAT)
- RS Stock No.:
- 738-7941
- Mfr. Part No.:
- TT3 16-4-4
- Brand:
- Block
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Primary Voltage Rating | 400V ac | |
| Secondary Voltage Rating | 380V ac, 400V ac, 420V ac | |
| Power Rating | 16kVA | |
| Number of Outputs | 3 | |
| Mounting Type | Chassis | |
| Length | 550mm | |
| Width | 267mm | |
| Depth | 510mm | |
| Dimensions | 550 x 267 x 510mm | |
| Fixing Hole Diameter | M12 | |
| Weight | 150kg | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Maximum Temperature | +50°C | |
Select all | ||
|---|---|---|
Brand Block | ||
Primary Voltage Rating 400V ac | ||
Secondary Voltage Rating 380V ac, 400V ac, 420V ac | ||
Power Rating 16kVA | ||
Number of Outputs 3 | ||
Mounting Type Chassis | ||
Length 550mm | ||
Width 267mm | ||
Depth 510mm | ||
Dimensions 550 x 267 x 510mm | ||
Fixing Hole Diameter M12 | ||
Weight 150kg | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Maximum Temperature +50°C | ||
- COO (Country of Origin):
- DE
TT3 Series Transformers
Brought to you by Block, the TT3 series of 3 phase transformers are highly efficient and feature low heat loss. Fitted with easy-to-install mounting holes, the TT3 series transformers also feature screw terminal connections and integrated lifting eyes.
Features and Benefits:
• Safe electrical isolation 400V 3 phase input
• + and - 5% tappings on the secondary windings
• BLOCKIMPEX vacuum impregnation
• + and - 5% tappings on the secondary windings
• BLOCKIMPEX vacuum impregnation
Standards
IEC 61558-2-4 DIN EN 61558-2-4 VDE 0570 part 2-4
Approvals
UL 1561; CSA 22.2
Laminated

