Allen Bradley 750VA 2 Output Transformer, 120/240V ac
- RS Stock No.:
- 255-1716
- Mfr. Part No.:
- 1497B-A10-M14-0-N
- Brand:
- Allen Bradley
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 255-1716
- Mfr. Part No.:
- 1497B-A10-M14-0-N
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Primary Voltage Rating | 240/480V ac | |
| Secondary Voltage Rating | 120/240V ac | |
| Power Rating | 750VA | |
| Number of Outputs | 2 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Primary Voltage Rating 240/480V ac | ||
Secondary Voltage Rating 120/240V ac | ||
Power Rating 750VA | ||
Number of Outputs 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Rockwell Automation Bulletin 1497B control power transformers are designed to reduce supply voltages to control circuits. The complete line of transformers is available with optional factory-installed or panel-mount primary and secondary fuse block.
750 continuous VA
RoHS compliant
Single phase
Epoxy encapsulated
RoHS compliant
Single phase
Epoxy encapsulated
