Schneider Electric 320VA 1 Output Chassis Mounting Transformer, 24V ac
- RS Stock No.:
- 482-764
- Mfr. Part No.:
- ABT7ESM032B
- Brand:
- Schneider Electric
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 482-764
- Mfr. Part No.:
- ABT7ESM032B
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Primary Voltage Rating | 230V ac | |
| Secondary Voltage Rating | 24V ac | |
| Power Rating | 320VA | |
| Number of Outputs | 1 | |
| Mounting Type | Chassis | |
| Length | 121mm | |
| Width | 122mm | |
| Depth | 92mm | |
| Dimensions | 121 x 122 x 92mm | |
| Weight | 4.1kg | |
| Minimum Operating Frequency | 47Hz | |
| Maximum Operating Frequency | 63Hz | |
| Maximum Temperature | +40°C | |
| Minimum Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Primary Voltage Rating 230V ac | ||
Secondary Voltage Rating 24V ac | ||
Power Rating 320VA | ||
Number of Outputs 1 | ||
Mounting Type Chassis | ||
Length 121mm | ||
Width 122mm | ||
Depth 92mm | ||
Dimensions 121 x 122 x 92mm | ||
Weight 4.1kg | ||
Minimum Operating Frequency 47Hz | ||
Maximum Operating Frequency 63Hz | ||
Maximum Temperature +40°C | ||
Minimum Temperature -20°C | ||
