0.4kVA Chassis Mounting Transformer, 12 – 1000V, CE, CSA, IEC/EN, UL Recognized, VDE
- RS Stock No.:
- 262-174
- Mfr. Part No.:
- 914767 STZ0,4(*/*)
- Brand:
- Eaton
Discontinued
- RS Stock No.:
- 262-174
- Mfr. Part No.:
- 914767 STZ0,4(*/*)
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Primary Voltage Rating | 50 → 950 ± 5 %V | |
| Secondary Voltage Rating | 12 – 1000V | |
| Power Rating | 0.4kVA | |
| Mounting Type | Screw Mount | |
| Standards Met | CE, CSA, IEC/EN, UL Recognized, VDE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Primary Voltage Rating 50 → 950 ± 5 %V | ||
Secondary Voltage Rating 12 – 1000V | ||
Power Rating 0.4kVA | ||
Mounting Type Screw Mount | ||
Standards Met CE, CSA, IEC/EN, UL Recognized, VDE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton Moeller series STZ Control transformer is engineered to deliver exceptional performance in demanding applications. Boasting a robust 0.4 kVA power rating, this transformer provides a versatile solution for various voltage requirements with an input range of 50 to 950 ± 5 % V and output voltage capabilities from 12 to 1000 V. Its compact footprint, measuring 100 mm in length and weighing just 5.2 kg, makes it ideal for installations where space is at a premium. Designed with enhanced safety features and reinforced insulation, this control transformer ensures reliability under varying ambient conditions, operating effectively between -25 °C and 40 °C. Furthermore, it conforms to multiple international standards, making it a trustworthy choice for professionals in need of quality control equipment.
Delivers high-efficiency performance with minimal heat dissipation
Supplies consistent voltage through separate windings for reliable output
Designed with reinforced insulation to enhance operational safety
Offers flexible connection options suitable for low-current applications
Built for rigorous environments with high corrosion resistance
Supports both UL and CSA certification for comprehensive compliance
Supplies consistent voltage through separate windings for reliable output
Designed with reinforced insulation to enhance operational safety
Offers flexible connection options suitable for low-current applications
Built for rigorous environments with high corrosion resistance
Supports both UL and CSA certification for comprehensive compliance
