Ohmite, 4Ω 100W Wire Wound Chassis Mount Resistor L100J4R0E ±5%
- RS Stock No.:
- 893-5077
- Mfr. Part No.:
- L100J4R0E
- Brand:
- Ohmite
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 893-5077
- Mfr. Part No.:
- L100J4R0E
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohmite | |
| Resistance | 4Ω | |
| Power Rating | 100W | |
| Series | L100 | |
| Package/Case | Tubular | |
| Tolerance | ±5% | |
| Technology | Wire Wound | |
| Termination Style | Solder | |
| Minimum Operating Temperature | +25°C | |
| Maximum Operating Temperature | +350°C | |
| Minimum Temperature Coefficient | -400ppm/°C | |
| Maximum Temperature Coefficient | +400ppm/°C | |
| Dimensions | 19.1 (Dia.) x 165.1mm | |
| Overall Length | 165.1mm | |
| Overall Diameter | 19.1mm | |
| Select all | ||
|---|---|---|
Brand Ohmite | ||
Resistance 4Ω | ||
Power Rating 100W | ||
Series L100 | ||
Package/Case Tubular | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Termination Style Solder | ||
Minimum Operating Temperature +25°C | ||
Maximum Operating Temperature +350°C | ||
Minimum Temperature Coefficient -400ppm/°C | ||
Maximum Temperature Coefficient +400ppm/°C | ||
Dimensions 19.1 (Dia.) x 165.1mm | ||
Overall Length 165.1mm | ||
Overall Diameter 19.1mm | ||
- COO (Country of Origin):
- MX
