Ohmite, 100Ω 40W Wire Wound Chassis Mount Resistor 40/70MNJ100RDE ±5%
- RS Stock No.:
- 893-4566
- Mfr. Part No.:
- 40/70MNJ100RDE
- Brand:
- Ohmite
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 893-4566
- Mfr. Part No.:
- 40/70MNJ100RDE
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ohmite | |
Resistance | 100Ω | |
Power Rating | 40W | |
Series | 40/70M | |
Package/Case | Planar | |
Tolerance | ±5% | |
Technology | Wire Wound | |
Termination Style | Radial | |
Minimum Temperature Coefficient | -90ppm/°C | |
Maximum Temperature Coefficient | +90ppm/°C | |
Dimensions | 65.09 x 12.7 x 19.05mm | |
Overall Width | 12.7mm | |
Overall Length | 65.09mm | |
Overall Height | 19.05mm | |
Select all | ||
---|---|---|
Brand Ohmite | ||
Resistance 100Ω | ||
Power Rating 40W | ||
Series 40/70M | ||
Package/Case Planar | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Termination Style Radial | ||
Minimum Temperature Coefficient -90ppm/°C | ||
Maximum Temperature Coefficient +90ppm/°C | ||
Dimensions 65.09 x 12.7 x 19.05mm | ||
Overall Width 12.7mm | ||
Overall Length 65.09mm | ||
Overall Height 19.05mm | ||
- COO (Country of Origin):
- MX
40 Series Wirewound Axial Resistors
Ohmite 40 Series resistors are economical conformal silicone-ceramic coated resistors. These all-welded resistors are characterised by their low temperature coefficients and resistance to thermal shock, making them ideal for a wide range of electrical and electronic applications.
Economical
Designed for commercial, industrial and communications equipment
Stability under high temperature conditions
All-welded construction
RoHS compliant
Designed for commercial, industrial and communications equipment
Stability under high temperature conditions
All-welded construction
RoHS compliant
Ohmite Resistors