Ohmite, 500Ω 10W Wire Wound Chassis Mount Resistor 810F500E ±1%
- RS Stock No.:
- 893-2841
- Mfr. Part No.:
- 810F500E
- Brand:
- Ohmite
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 893-2841
- Mfr. Part No.:
- 810F500E
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ohmite | |
Resistance | 500Ω | |
Power Rating | 10W | |
Series | 810 | |
Package/Case | Aluminium Housed | |
Tolerance | ±1% | |
Technology | Wire Wound | |
Termination Style | Axial, Solder | |
Minimum Operating Temperature | +25°C | |
Maximum Operating Temperature | +275°C | |
Minimum Temperature Coefficient | -20ppm/°C | |
Maximum Temperature Coefficient | +20ppm/°C | |
Dimensions | 36.5 x 21 x 11mm | |
Overall Height | 11mm | |
Overall Length | 36.5mm | |
Overall Width | 21mm | |
Select all | ||
---|---|---|
Brand Ohmite | ||
Resistance 500Ω | ||
Power Rating 10W | ||
Series 810 | ||
Package/Case Aluminium Housed | ||
Tolerance ±1% | ||
Technology Wire Wound | ||
Termination Style Axial, Solder | ||
Minimum Operating Temperature +25°C | ||
Maximum Operating Temperature +275°C | ||
Minimum Temperature Coefficient -20ppm/°C | ||
Maximum Temperature Coefficient +20ppm/°C | ||
Dimensions 36.5 x 21 x 11mm | ||
Overall Height 11mm | ||
Overall Length 36.5mm | ||
Overall Width 21mm | ||
- COO (Country of Origin):
- MX
Ohmite 89 Series Aluminium Housed Axial Terminal Wirewound Resistors
Ohmite 89 Series high-performance aluminium housed axial terminal resistors. These moulded-construction aluminium housed resistors are available in higher power ratings than standard axial resistors and are designed to withstand vibration, shock and harsh environmental conditions. The 89 Series Metal-Mite® resistors are aluminium housed to maintain high stability during operation and to permit secure mounting to chassis surfaces. The metal housing also provides heat-sinking capabilities.
Features & Benefits:
High Stability
High power to size ratio
Metal housing allows chassis mounting and provides heat sink capability
High power to size ratio
Metal housing allows chassis mounting and provides heat sink capability
Aluminium housed, Ceramic Wirewound