Ohmite, 2Ω 5W Wire Wound Chassis Mount Resistor 805F2R0E ±1%
- RS Stock No.:
- 893-2829
- Mfr. Part No.:
- 805F2R0E
- Brand:
- Ohmite
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 893-2829
- Mfr. Part No.:
- 805F2R0E
- Brand:
- Ohmite
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ohmite | |
Resistance | 2Ω | |
Power Rating | 5W | |
Series | 805 | |
Package/Case | Aluminium Housed | |
Tolerance | ±1% | |
Technology | Wire Wound | |
Termination Style | Axial, Solder | |
Minimum Operating Temperature | +25°C | |
Maximum Operating Temperature | +275°C | |
Minimum Temperature Coefficient | -50ppm/°C | |
Maximum Temperature Coefficient | +50ppm/°C | |
Dimensions | 30 x 16.5 x 8.8mm | |
Overall Length | 30mm | |
Overall Height | 8.8mm | |
Overall Width | 16.5mm | |
Select all | ||
---|---|---|
Brand Ohmite | ||
Resistance 2Ω | ||
Power Rating 5W | ||
Series 805 | ||
Package/Case Aluminium Housed | ||
Tolerance ±1% | ||
Technology Wire Wound | ||
Termination Style Axial, Solder | ||
Minimum Operating Temperature +25°C | ||
Maximum Operating Temperature +275°C | ||
Minimum Temperature Coefficient -50ppm/°C | ||
Maximum Temperature Coefficient +50ppm/°C | ||
Dimensions 30 x 16.5 x 8.8mm | ||
Overall Length 30mm | ||
Overall Height 8.8mm | ||
Overall Width 16.5mm | ||