Ohmite, 1Ω 10W Wire Wound Chassis Mount Resistor F10J1R0E ±5%
- RS Stock No.:
- 893-0952
- Mfr. Part No.:
- F10J1R0E
- Brand:
- Ohmite
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 893-0952
- Mfr. Part No.:
- F10J1R0E
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohmite | |
| Resistance | 1Ω | |
| Power Rating | 10W | |
| Series | F10 | |
| Package/Case | Planar | |
| Tolerance | ±5% | |
| Technology | Wire Wound | |
| Minimum Operating Temperature | +25°C | |
| Maximum Operating Temperature | +350°C | |
| Minimum Temperature Coefficient | -400ppm/°C | |
| Maximum Temperature Coefficient | +400ppm/°C | |
| Dimensions | 19.05 x 9.52 x 9.52mm | |
| Overall Length | 19.05mm | |
| Overall Height | 9.52mm | |
| Overall Width | 9.52mm | |
| Select all | ||
|---|---|---|
Brand Ohmite | ||
Resistance 1Ω | ||
Power Rating 10W | ||
Series F10 | ||
Package/Case Planar | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Minimum Operating Temperature +25°C | ||
Maximum Operating Temperature +350°C | ||
Minimum Temperature Coefficient -400ppm/°C | ||
Maximum Temperature Coefficient +400ppm/°C | ||
Dimensions 19.05 x 9.52 x 9.52mm | ||
Overall Length 19.05mm | ||
Overall Height 9.52mm | ||
Overall Width 9.52mm | ||
- COO (Country of Origin):
- MX
250 Series Thin Stackable Resistors
Ohmite 250 series thin stackable resistors are ideal when working space is limited. These oval-shaped ceramic-core resistors feature a low profile to permit installation in spaces with height restrictions. They are also equipped with integral mounting brackets so they can be fastened to a chassis and stacked in locations with limited surface area. When properly fastened, the mounting brackets add a heat sinking benefit resulting in a smaller size per watt. The 250 series resistors are fully welded and coated with lead free vitreous enamel.
Small size-to-power ratio
Stackable
Integral mounting bracket conducts heat to mounting surface
Low profile for use in equipment where space is limited
All-welded construction
RoHS compliant
Stackable
Integral mounting bracket conducts heat to mounting surface
Low profile for use in equipment where space is limited
All-welded construction
RoHS compliant
Ohmite Resistors
