Ohmite, 5Ω 300W Wire Wound Chassis Mount Resistor C300K5R0E ±10%
- RS Stock No.:
- 893-0886
- Mfr. Part No.:
- C300K5R0E
- Brand:
- Ohmite
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 893-0886
- Mfr. Part No.:
- C300K5R0E
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ohmite | |
Resistance | 5Ω | |
Power Rating | 300W | |
Series | C300 | |
Package/Case | Tubular | |
Tolerance | ±10% | |
Technology | Wire Wound | |
Minimum Operating Temperature | +25°C | |
Maximum Operating Temperature | +400°C | |
Minimum Temperature Coefficient | -400ppm/°C | |
Maximum Temperature Coefficient | +400ppm/°C | |
Dimensions | 28.58 x 215.9mm | |
Overall Diameter | 28.58mm | |
Overall Length | 215.9mm | |
Select all | ||
---|---|---|
Brand Ohmite | ||
Resistance 5Ω | ||
Power Rating 300W | ||
Series C300 | ||
Package/Case Tubular | ||
Tolerance ±10% | ||
Technology Wire Wound | ||
Minimum Operating Temperature +25°C | ||
Maximum Operating Temperature +400°C | ||
Minimum Temperature Coefficient -400ppm/°C | ||
Maximum Temperature Coefficient +400ppm/°C | ||
Dimensions 28.58 x 215.9mm | ||
Overall Diameter 28.58mm | ||
Overall Length 215.9mm | ||
- COO (Country of Origin):
- MX
Ohmite 280 Corrib® Series Fixed Resistors
The 280 series of heavy-duty power resistors from Ohmite are constructed with corrugated resistive wire. The wire is fused to the ceramic core by a protective vitreous coating, ensuring improved durability. The corrugated wire and ribbed construction enables rapid cooling. With a hollow core unit, these power resistors can be fastened to chassis surfaces with brackets and through bolts.
Features & Benefits:
Tinned lug terminals with holes
Adjustable lug supplied with adjustable 300 W models
±10% tolerance
Overload: 10 times rated wattage for 5 seconds
750 W or above models feature silicone coating
Product Applications:
These power resistors are suitable for applications requiring low resistance at high current capacity. For example, the 300 W model has resistances as low as 0.1 Ω. These power resistors are ideal for dynamic braking and motor starting applications.