Ohmite, 1.5kΩ 50W Wire Wound Chassis Mount Resistor L50J1K5E ±5%

Unavailable
RS will no longer stock this product.
RS Stock No.:
892-8331
Mfr. Part No.:
L50J1K5E
Brand:
Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Ohmite

Resistance

1.5kΩ

Power Rating

50W

Series

L50

Package/Case

Tubular

Tolerance

±5%

Technology

Wire Wound

Termination Style

Solder

Minimum Operating Temperature

+25°C

Maximum Operating Temperature

+350°C

Minimum Temperature Coefficient

-260ppm/°C

Maximum Temperature Coefficient

+260ppm/°C

Dimensions

14.3 (Dia.) x 101.6mm

Overall Length

101.6mm

Overall Diameter

14.3mm

COO (Country of Origin):
MX