Ohmite, 2Ω 100W Wire Wound Chassis Mount Resistor L100J2R0E ±5%
- RS Stock No.:
- 892-5014
- Mfr. Part No.:
- L100J2R0E
- Brand:
- Ohmite
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 892-5014
- Mfr. Part No.:
- L100J2R0E
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ohmite | |
Resistance | 2Ω | |
Power Rating | 100W | |
Series | L100 | |
Package/Case | Tubular | |
Tolerance | ±5% | |
Technology | Wire Wound | |
Termination Style | Solder Lug | |
Minimum Temperature Coefficient | -400ppm/°C | |
Maximum Temperature Coefficient | +400ppm/°C | |
Dimensions | 19.1 (Dia.) x 165.1mm | |
Overall Length | 165.1mm | |
Overall Diameter | 19.1mm | |
Select all | ||
---|---|---|
Brand Ohmite | ||
Resistance 2Ω | ||
Power Rating 100W | ||
Series L100 | ||
Package/Case Tubular | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Termination Style Solder Lug | ||
Minimum Temperature Coefficient -400ppm/°C | ||
Maximum Temperature Coefficient +400ppm/°C | ||
Dimensions 19.1 (Dia.) x 165.1mm | ||
Overall Length 165.1mm | ||
Overall Diameter 19.1mm | ||
- COO (Country of Origin):
- MX
Ohmite 270 Series Fixed Resistors
Ohmite 270 Series fixed resistors for applications requiring wattage ratings from 12 W to 1000 W. The 270 series of power resistors are equipped with lug terminals suitable for soldering or sturdy bolt connection. When secure mounting is required, the hollow core of these resistors permits fastening with spring-type brackets, through bolts or slotted-steel brackets. The 270 series resistors are suitable for rugged applications, and feature an all-welded construction and durable lead free vitreous enamel coating.
Features & Benefits:
Terminals suitable for soldering or bolt connection
High wattage applications
Rugged lead free vitreous enamel coating
Flame resistant coating
All-welded construction
High wattage applications
Rugged lead free vitreous enamel coating
Flame resistant coating
All-welded construction
Product Applications:
These power resistors are designed for use in equipment requiring low resistance loads at low ohmic values and high current capacity.