Arcol Ohmite, 3.5Ω 746W Wire Wound Chassis Mount Resistor PFE5K3R50E ±10%
- RS Stock No.:
- 891-5278
- Mfr. Part No.:
- PFE5K3R50E
- Brand:
- Arcol Ohmite
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 891-5278
- Mfr. Part No.:
- PFE5K3R50E
- Brand:
- Arcol Ohmite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Resistance | 3.5Ω | |
| Power Rating | 746W | |
| Series | PFE | |
| Package/Case | Tubular | |
| Tolerance | ±10% | |
| Technology | Wire Wound | |
| Termination Style | Solder Lug | |
| Minimum Temperature Coefficient | -500ppm/°C | |
| Maximum Temperature Coefficient | +500ppm/°C | |
| Dimensions | 58.75 (Dia.) x 454.02mm | |
| Overall Diameter | 58.75mm | |
| Overall Length | 454.02mm | |
Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 3.5Ω | ||
Power Rating 746W | ||
Series PFE | ||
Package/Case Tubular | ||
Tolerance ±10% | ||
Technology Wire Wound | ||
Termination Style Solder Lug | ||
Minimum Temperature Coefficient -500ppm/°C | ||
Maximum Temperature Coefficient +500ppm/°C | ||
Dimensions 58.75 (Dia.) x 454.02mm | ||
Overall Diameter 58.75mm | ||
Overall Length 454.02mm | ||
- COO (Country of Origin):
- MX
Powr-Rib® Series Edgewound and Round Wire Resistors
Ohmite Powr-Rib® series Edgewound and Round Wire rugged resistors, designed to handle 700 to 1000 Watts of power. Edgewound resistors are designed for very low resistance and high power capacity, and the Round Wire resistors are used when higher resistance with lower power capacity is required.
These resistors are constructed of a heavy resistance alloy mounted on ceramic insulators and supported by a metal mounting bracket. Metal parts, except for the resistance element, are heavily plated to prevent oxidation at high operating temperatures and to prevent corrosion. The mounting bar is slotted on each end to facilitate installation.
These resistors are constructed of a heavy resistance alloy mounted on ceramic insulators and supported by a metal mounting bracket. Metal parts, except for the resistance element, are heavily plated to prevent oxidation at high operating temperatures and to prevent corrosion. The mounting bar is slotted on each end to facilitate installation.
Ohmite Resistors
