Arcol Ohmite, 1Ω 1.089kW Wire Wound Chassis Mount Resistor PFE5K1R00E ±10%

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
891-5250
Mfr. Part No.:
PFE5K1R00E
Brand:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Resistance

Power Rating

1.089kW

Series

PFE

Package/Case

Tubular

Tolerance

±10%

Technology

Wire Wound

Termination Style

Solder Lug

Minimum Temperature Coefficient

-500ppm/°C

Maximum Temperature Coefficient

+500ppm/°C

Dimensions

58.75 (Dia.) x 454.02mm

Overall Diameter

58.75mm

Overall Length

454.02mm

COO (Country of Origin):
MX

Powr-Rib® Series Edgewound and Round Wire Resistors


Ohmite Powr-Rib® series Edgewound and Round Wire rugged resistors, designed to handle 700 to 1000 Watts of power. Edgewound resistors are designed for very low resistance and high power capacity, and the Round Wire resistors are used when higher resistance with lower power capacity is required.
These resistors are constructed of a heavy resistance alloy mounted on ceramic insulators and supported by a metal mounting bracket. Metal parts, except for the resistance element, are heavily plated to prevent oxidation at high operating temperatures and to prevent corrosion. The mounting bar is slotted on each end to facilitate installation.


Ohmite Resistors