Arcol Ohmite, 3Ω 1kW Thick Film Chassis Mount Resistor TA1K0PH3R00KE ±10%
- RS Stock No.:
- 891-5203
- Mfr. Part No.:
- TA1K0PH3R00KE
- Brand:
- Arcol Ohmite
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 891-5203
- Mfr. Part No.:
- TA1K0PH3R00KE
- Brand:
- Arcol Ohmite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Resistance | 3Ω | |
| Power Rating | 1kW | |
| Series | TAP | |
| Package/Case | Planar | |
| Tolerance | ±10% | |
| Technology | Thick Film | |
| Termination Style | Screw | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +85°C | |
| Minimum Temperature Coefficient | -250ppm/°C | |
| Maximum Temperature Coefficient | +250ppm/°C | |
| Dimensions | 76.2 x 76.2 x 39.31mm | |
| Overall Length | 76.2mm | |
| Overall Height | 39.31mm | |
| Overall Width | 76.2mm | |
Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 3Ω | ||
Power Rating 1kW | ||
Series TAP | ||
Package/Case Planar | ||
Tolerance ±10% | ||
Technology Thick Film | ||
Termination Style Screw | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +85°C | ||
Minimum Temperature Coefficient -250ppm/°C | ||
Maximum Temperature Coefficient +250ppm/°C | ||
Dimensions 76.2 x 76.2 x 39.31mm | ||
Overall Length 76.2mm | ||
Overall Height 39.31mm | ||
Overall Width 76.2mm | ||
- COO (Country of Origin):
- MX
Ohmite TAP1000 Series Planar Resistors
Ohmite TAP1000 heat sinakable planar resistors deliver 1000 watts of continuous reliable power to a variety of power conditioning, power transmission, and power control applications. These resistors are designed for liquid or air cooled heat sink systems.
High Energy Rating
Low Inductance
Resistor Element Electrically Isolated
High Dielectric Strength
Small Footprint
Low Inductance
Resistor Element Electrically Isolated
High Dielectric Strength
Small Footprint
