Arcol Ohmite, 100Ω 600W Thick Film Chassis Mount Resistor TAP600K100E ±10%

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
891-5161
Mfr. Part No.:
TAP600K100E
Brand:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Resistance

100Ω

Power Rating

600W

Series

TAP600

Package/Case

Planar

Tolerance

±10%

Technology

Thick Film

Termination Style

Screw

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

Minimum Temperature Coefficient

-150ppm/°C

Maximum Temperature Coefficient

+150ppm/°C

Dimensions

60.8 x 57.2 x 32.5mm

Overall Length

60.8mm

Overall Width

57.2mm

Overall Height

32.5mm

COO (Country of Origin):
AU

Ohmite TAP600 Series Planar Resistors


Ohmite TAP600 heat sinakable planar resistors deliver 600 watts of reliable power to a variety of power conditioning, power transmission, and power control applications. These resistors can be designed for liquid or air cooled heat sink systems.

Dielectric Strength up to 12KV
Special Design for Low Inductance and Capacitance Values
Contacts allow for easy load connection with M5 screws (not included)
Encapsulated with a special resin filled epoxy casing