Vishay, 33Ω 400W Thick Film Panel Mount Resistor RCEC400GS33R0JB ±10%
- RS Stock No.:
- 881-4416
- Mfr. Part No.:
- RCEC400GS33R0JB
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 881-4416
- Mfr. Part No.:
- RCEC400GS33R0JB
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 33Ω | |
Power Rating | 400W | |
Series | 1A439 | |
Package/Case | Planar | |
Tolerance | ±10% | |
Technology | Thick Film | |
Termination Style | Screw | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +150°C | |
Minimum Temperature Coefficient | -150ppm/°C | |
Maximum Temperature Coefficient | +150ppm/°C | |
Dimensions | 66 x 40 x 21mm | |
Overall Length | 66mm | |
Overall Width | 40mm | |
Overall Height | 21mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 33Ω | ||
Power Rating 400W | ||
Series 1A439 | ||
Package/Case Planar | ||
Tolerance ±10% | ||
Technology Thick Film | ||
Termination Style Screw | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +150°C | ||
Minimum Temperature Coefficient -150ppm/°C | ||
Maximum Temperature Coefficient +150ppm/°C | ||
Dimensions 66 x 40 x 21mm | ||
Overall Length 66mm | ||
Overall Width 40mm | ||
Overall Height 21mm | ||
Non Compliant
- COO (Country of Origin):
- FR
400 Watt Vishay RCEC Series
Professional range of Vishay thick film power resistors from the RCEC series. The resistors can be configured with 2 or 3 resistors.
Non-inductive
Screw on outputs
High power / volume ratio
Through Hole
Screw on outputs
High power / volume ratio
Through Hole