Vishay, 10Ω 750W Thick Film Chassis Mount Resistor RCMC50010R0KB ±10%
- RS Stock No.:
- 880-7301
- Mfr. Part No.:
- RCMC50010R0KB
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 880-7301
- Mfr. Part No.:
- RCMC50010R0KB
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 10Ω | |
| Power Rating | 750W | |
| Series | RCMC | |
| Package/Case | Planar | |
| Tolerance | ±10% | |
| Technology | Thick Film | |
| Termination Style | Screw | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Minimum Temperature Coefficient | -150ppm/°C | |
| Maximum Temperature Coefficient | +150ppm/°C | |
| Dimensions | 67 x 60 x 25mm | |
| Overall Width | 60mm | |
| Overall Height | 25mm | |
| Overall Length | 67mm | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 10Ω | ||
Power Rating 750W | ||
Series RCMC | ||
Package/Case Planar | ||
Tolerance ±10% | ||
Technology Thick Film | ||
Termination Style Screw | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Minimum Temperature Coefficient -150ppm/°C | ||
Maximum Temperature Coefficient +150ppm/°C | ||
Dimensions 67 x 60 x 25mm | ||
Overall Width 60mm | ||
Overall Height 25mm | ||
Overall Length 67mm | ||
Non Compliant
- COO (Country of Origin):
- FR
500 Watt Vishay RCMC Power Resistors
Vishay RCMC power resistors are constructed from thick film metal on film. These power resistors offer a cold system without external radiation and a high power/volume ratio solution.
Features and Benefits:
Non-inductive
Easy assembly
Self calibrated pressure (400N)
Cooled by auxiliary heatsink (not supplied)
Easy assembly
Self calibrated pressure (400N)
Cooled by auxiliary heatsink (not supplied)
Applications:
Power inverters for windmill and railway drives, power supplies for industrial and automotive, HVDC/SVC valves, large drives and HEV/EV battery management.
