Vishay, 2.5kΩ 7.5W Wire Wound Chassis Mount Resistor RH0052K500FE02 ±1%
- RS Stock No.:
- 846-0028
- Mfr. Part No.:
- RH0052K500FE02
- Brand:
- Vishay
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 846-0028
- Mfr. Part No.:
- RH0052K500FE02
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 2.5kΩ | |
| Power Rating | 7.5W | |
| Series | RH | |
| Package/Case | Aluminium Housed | |
| Tolerance | ±1% | |
| Technology | Wire Wound | |
| Termination Style | Axial | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +250°C | |
| Minimum Temperature Coefficient | -20ppm/°C | |
| Maximum Temperature Coefficient | +20ppm/°C | |
| Dimensions | 15.24 x 16.41 x 8.13mm | |
| Overall Length | 15.24mm | |
| Overall Height | 8.13mm | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 2.5kΩ | ||
Power Rating 7.5W | ||
Series RH | ||
Package/Case Aluminium Housed | ||
Tolerance ±1% | ||
Technology Wire Wound | ||
Termination Style Axial | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +250°C | ||
Minimum Temperature Coefficient -20ppm/°C | ||
Maximum Temperature Coefficient +20ppm/°C | ||
Dimensions 15.24 x 16.41 x 8.13mm | ||
Overall Length 15.24mm | ||
Overall Height 8.13mm | ||
Non Compliant
- COO (Country of Origin):
- MX
5 Watt RH005 Series ±1%
The Vishay RH005 series wirewound chassis mount resistor has a complete welded and moulded construction for total environmental protection in aluminium housing. These resistors mount directly onto a chassis to utilize heat-sink effect. This range of wirewound resistors offers high stability at conventional power ratings and flat marking surface for easy identification.
Mounts on chassis to utilize heat-sink effect
Moulded construction for total environmental protection
High Stability <0.05% Year
Resistance Tolerance 1%
Moulded construction for total environmental protection
High Stability <0.05% Year
Resistance Tolerance 1%
