Vishay, 25Ω 50W Wire Wound Panel Mount Resistor RH05025R00FE02 ±1%
- RS Stock No.:
- 845-9911
- Mfr. Part No.:
- RH05025R00FE02
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£2.812
(exc. VAT)
£3.374
(inc. VAT)
- RS Stock No.:
- 845-9911
- Mfr. Part No.:
- RH05025R00FE02
- Brand:
- Vishay
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
| Brand | Vishay | |
| Resistance | 25Ω | |
| Power Rating | 50W | |
| Series | RH | |
| Tolerance | ±1% | |
| Technology | Wire Wound | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +250°C | |
| Minimum Temperature Coefficient | -20ppm/°C | |
| Maximum Temperature Coefficient | +20ppm/°C | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 25Ω | ||
Power Rating 50W | ||
Series RH | ||
Tolerance ±1% | ||
Technology Wire Wound | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +250°C | ||
Minimum Temperature Coefficient -20ppm/°C | ||
Maximum Temperature Coefficient +20ppm/°C | ||
- COO (Country of Origin):
- MX
50 Watt RH050 Series ±1%
The Vishay RH050 series wirewound chassis mount resistor has a complete welded and moulded construction for total environmental protection in aluminium housing. These resistors mount directly onto a chassis to utilise heat-sink effect. This range of wirewound resistors offers high stability at conventional power ratings and flat marking surface for easy identification.
Features and Benefits
Mounts on chassis to utilize heat-sink effect
Moulded construction for total environmental protection
High Stability <0.05% Year
Resistance Tolerance 1%
Moulded construction for total environmental protection
High Stability <0.05% Year
Resistance Tolerance 1%
Note
Power rating is based on resistor mounted on a 300x300x1.5mm aluminium panel; unmounted rating is 20W @ 25°C. See manufacturer's data for more information regarding power ratings.