Vishay, 15Ω 12.5W Wire Wound High Power Wire Wound Resistor RH01015R00FE02 ±1%
- RS Stock No.:
- 845-9627
- Mfr. Part No.:
- RH01015R00FE02
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 845-9627
- Mfr. Part No.:
- RH01015R00FE02
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 15Ω | |
| Power Rating | 12.5W | |
| Series | RH | |
| Package/Case | Aluminium Housed | |
| Tolerance | ±1% | |
| Technology | Wire Wound | |
| Termination Style | Axial | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +250°C | |
| Minimum Temperature Coefficient | -20ppm/°C | |
| Maximum Temperature Coefficient | +20ppm/°C | |
| Dimensions | 19.05 x 20.32 x 9.91mm | |
| Overall Height | 19.05mm | |
| Overall Length | 20.32mm | |
| Overall Width | 9.91mm | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 15Ω | ||
Power Rating 12.5W | ||
Series RH | ||
Package/Case Aluminium Housed | ||
Tolerance ±1% | ||
Technology Wire Wound | ||
Termination Style Axial | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +250°C | ||
Minimum Temperature Coefficient -20ppm/°C | ||
Maximum Temperature Coefficient +20ppm/°C | ||
Dimensions 19.05 x 20.32 x 9.91mm | ||
Overall Height 19.05mm | ||
Overall Length 20.32mm | ||
Overall Width 9.91mm | ||
- COO (Country of Origin):
- MX
10 Watt RH010 Series ±1%
The Vishay RH010 series wirewound chassis mount resistor has a complete welded and moulded construction for total environmental protection in aluminium housing. These resistors mount directly onto a chassis to utilize heat-sink effect. This range of wirewound resistors offers high stability at conventional power ratings and flat marking surface for easy identification.
Mounts on chassis to utilize heat-sink effect
Moulded construction for total environmental protection
High Stability <0.05% Year
Resistance Tolerance 1%
Moulded construction for total environmental protection
High Stability <0.05% Year
Resistance Tolerance 1%
