Vishay, 100Ω 700W Wire Wound Chassis Mount Resistor RWST50373C1000JB01 ±5%

Subtotal (1 unit)*

£152.53

(exc. VAT)

£183.04

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +£152.53

*price indicative

RS Stock No.:
789-8413
Mfr. Part No.:
RWST50373C1000JB01
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

100Ω

Power Rating

700W

Series

RWST25168

Package/Case

Tubular

Tolerance

±5%

Technology

Wire Wound

Termination Style

Screw

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+450°C

Wirewound Vitreous High Power Resistors - 72 W → 700 W


Vishay Sfernice RW and RWST Series Wirewound Vitreous High Power Resistors
Electrical traction model for use in high current applications
Suited for use in extremely severe conditions characterised by repeat transients and overloads
Application: electrical traction

Standard: NF 93214