Vishay, 1kΩ 280W Thick Film High Power Wire Wound Resistor RWST30250C1001JB04 ±5%

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
789-8380
Mfr. Part No.:
RWST30250C1001JB04
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

1kΩ

Power Rating

280W

Series

HTS

Tolerance

±5%

Technology

Thick Film

Termination Style

Radial

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Minimum Temperature Coefficient

-150ppm/°C

Maximum Temperature Coefficient

+150ppm/°C

Dimensions

33 (Dia.) x 250mm

Overall Height

60mm

Overall Diameter

33mm

Wirewound Vitreous High Power Resistors - 72 W → 700 W


Vishay Sfernice RW and RWST Series Wirewound Vitreous High Power Resistors
Electrical traction model for use in high current applications
Suited for use in extremely severe conditions characterised by repeat transients and overloads
Application: electrical traction

Standard: NF 93214