Vishay, 4.7kΩ 100W Thick Film Panel Mount Resistor RPH100V47000JB ±5%
- RS Stock No.:
- 789-1112
- Mfr. Part No.:
- RPH100V47000JB
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 789-1112
- Mfr. Part No.:
- RPH100V47000JB
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 4.7kΩ | |
| Power Rating | 100W | |
| Series | RPH100 | |
| Package/Case | Planar | |
| Tolerance | ±5% | |
| Technology | Thick Film | |
| Termination Style | Screw | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Minimum Temperature Coefficient | -150ppm/°C | |
| Maximum Temperature Coefficient | +150ppm/°C | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 4.7kΩ | ||
Power Rating 100W | ||
Series RPH100 | ||
Package/Case Planar | ||
Tolerance ±5% | ||
Technology Thick Film | ||
Termination Style Screw | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Minimum Temperature Coefficient -150ppm/°C | ||
Maximum Temperature Coefficient +150ppm/°C | ||
- COO (Country of Origin):
- CZ
100 W thick film power resistors
Vishay Sfernice RPH100 series 100W thick film power resistors
This new enclosure has been developed as an extension to the RCH range
Non-inductive
Responds well to overload and low radiation from enclosure
This new enclosure has been developed as an extension to the RCH range
Non-inductive
Responds well to overload and low radiation from enclosure
