Vishay, 470mΩ 100W Thick Film Panel Mount Resistor RTOP100VR470JB ±5%

Bulk discount available

Subtotal (1 unit)*

£24.77

(exc. VAT)

£29.72

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 - 9£24.77
10 - 24£23.41
25 - 99£21.05
100 - 249£18.45
250 +£15.98

*price indicative

Packaging Options:
RS Stock No.:
789-1064
Mfr. Part No.:
RTOP100VR470JB
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

470mΩ

Power Rating

100W

Series

RTOP100V

Package/Case

Planar

Tolerance

±5%

Technology

Thick Film

Termination Style

Screw

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Minimum Temperature Coefficient

-300ppm/°C

Maximum Temperature Coefficient

+300ppm/°C

COO (Country of Origin):
CZ

100W / 200W Thick film power resistors - RTOP Series


Vishay Sfernice RTOP series thick film, non-inductive resistors in a SOT-227B package
Resistors allow for dissipation of 100W (RTOP 100) or 200W (RTOP 200) when mounted onto a heatsink at 25°C