Vishay, 10Ω 10W Thick Film Chassis Mount Resistor RCH10S10R00JS06 ±5%

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
789-0891
Mfr. Part No.:
RCH10S10R00JS06
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

10Ω

Power Rating

10W

Series

RCH10

Package/Case

Planar

Tolerance

±5%

Technology

Thick Film

Termination Style

Screw

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Minimum Temperature Coefficient

-150ppm/°C

Maximum Temperature Coefficient

+150ppm/°C

COO (Country of Origin):
CZ

10 W thick film resistors


Vishay Sfernice model RCH series.
Thick coated non-inductive resistors particularly adapted to high frequency or switching applications.
Low thermal radiation.
Their fitting is identical to RH wirewound resistors.