Vishay, 2.2Ω 200W Wire Wound Panel Mount Resistor RSO25168A2R20JB06 ±10%
- RS Stock No.:
- 788-7891
- Mfr. Part No.:
- RSO25168A2R20JB06
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 788-7891
- Mfr. Part No.:
- RSO25168A2R20JB06
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 2.2Ω | |
| Power Rating | 200W | |
| Series | RSO25 | |
| Package/Case | Tubular | |
| Tolerance | ±10% | |
| Technology | Wire Wound | |
| Termination Style | Screw | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +450°C | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 2.2Ω | ||
Power Rating 200W | ||
Series RSO25 | ||
Package/Case Tubular | ||
Tolerance ±10% | ||
Technology Wire Wound | ||
Termination Style Screw | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +450°C | ||
- COO (Country of Origin):
- CZ
200 Watt → 1000 Watt RSO Series
These resistors feature a very high power rating due to the corrugated tape wound over the core
Enamel sealed to provide insulation and secure the turns in position
Excellent resistance to heat, shock and electrical overload
Mounting brackets supplied separately
Enamel sealed to provide insulation and secure the turns in position
Excellent resistance to heat, shock and electrical overload
Mounting brackets supplied separately
