PCN, 10Ω 300W Wire Wound Chassis Mount Resistor IRH300W 10OHMJ ±5%

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
664-1840
Mfr. Part No.:
IRH300W 10OHMJ
Brand:
PCN
Find similar products by selecting one or more attributes.
Select all

Brand

PCN

Resistance

10Ω

Power Rating

300W

Series

IRH

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Radial

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+200°C

Minimum Temperature Coefficient

-260ppm/°C

Maximum Temperature Coefficient

+260ppm/°C

COO (Country of Origin):
JP

High power general-purpose metal clad wire wound resistor, IRH 100 → 500 W


Cement-sealed resistor with excellent heat resistance