Recently searched

    PCN, 200mΩ 50W Wire Wound Chassis Mount Resistor FHN60 0.2OHMF ±1%

    RS Stock No.:
    602-7045
    Mfr. Part No.:
    FHN60 0.2OHMF
    Brand:
    PCN
    PCN

    Image representative of range

    View all Chassis Mount Resistors
    1 In stock for delivery within 5 working days
    Add to Basket
    Units

    Not available for guaranteed pre 9am/10am delivery

    Added

    Price Each

    £21.34

    (exc. VAT)

    £25.61

    (inc. VAT)

    UnitsPer unit
    1 - 4£21.34
    5 - 9£20.49
    10 +£19.42
    RS Stock No.:
    602-7045
    Mfr. Part No.:
    FHN60 0.2OHMF
    Brand:
    PCN

    RoHS Status: Not Applicable

    COO (Country of Origin):
    JP

    Legislation and Compliance

    RoHS Status: Not Applicable

    COO (Country of Origin):
    JP

    Product Details

    Metal Clad Resistor, 50 W (non-inductive winding)


    Uses lead-free, heat-resistant silicon moulding (non-flammable)
    Non-inductive winding improves frequency characteristics


    Specifications

    AttributeValue
    Resistance200mΩ
    Power Rating50W
    SeriesFHN
    Package/CaseAluminium Housed
    Tolerance±1%
    TechnologyWire Wound
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature+200°C
    Minimum Temperature Coefficient-50ppm/°C
    Maximum Temperature Coefficient+50ppm/°C
    1 In stock for delivery within 5 working days
    Add to Basket
    Units

    Not available for guaranteed pre 9am/10am delivery

    Added

    Price Each

    £21.34

    (exc. VAT)

    £25.61

    (inc. VAT)

    UnitsPer unit
    1 - 4£21.34
    5 - 9£20.49
    10 +£19.42