Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Fixed Resistors
Chassis Mount Resistors
PCN, 3.3Ω 20W Wire Wound Chassis Mount Resistor FHN25 3.3OHMF ±1%
RS Stock No.:
602-6519
Mfr. Part No.:
FHN25 3.3OHMF
Brand:
PCN
Image representative of range
View this category
Discontinued product
RS Stock No.:
602-6519
Mfr. Part No.:
FHN25 3.3OHMF
Brand:
PCN
Technical Reference
Legislation and Compliance
Product Details
Specifications
FHN Series_E
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
JP
Metal clad resistor, 20 W (non-inductive winding)
Uses lead-free, heat-resistant silicon moulding (non-flammable)
Non-inductive winding improves frequency characteristics
Attribute
Value
Resistance
3.3Ω
Power Rating
20W
Series
FHN
Package/Case
Aluminium Housed
Tolerance
±1%
Technology
Wire Wound
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+200°C
Minimum Temperature Coefficient
-50ppm/°C
Maximum Temperature Coefficient
+50ppm/°C